This 8-position shrouded header is designed for through hole mount applications. It features a 0.098inch pitch and is available in a 100-pack quantity. The header is made of brass with a tin plating and has a white housing color. It is not RoHS compliant and contains lead.
Hirose DF1B-8P-2.5DS technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | No |
| Series | DF1B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF1B-8P-2.5DS to view detailed technical specifications.
No datasheet is available for this part.