
This 9-position through-hole male pin connector features white housing and brass contacts with a tin plating. The connector has a contact mating length of 0.177inch and a pitch of 0.098inch. It is available in a bulk packaging quantity of 100 pieces and is not RoHS compliant due to containing lead. The connector is part of the DF1B series and is terminated with solder.
Hirose DF1B-9P-2.5DS technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | No |
| Series | DF1B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF1B-9P-2.5DS to view detailed technical specifications.
No datasheet is available for this part.
