Hirose DF1B-R24B(15) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DF1B |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-R24B(15) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.