Hirose DF1B-R24FA technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DF1B |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF1B-R24FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.