Hirose DF1B-TA2428PHC technical specifications.
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DF1B |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose DF1B-TA2428PHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.