Hirose DF1B-TA2428SHC technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF1B |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF1B-TA2428SHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.