14-position, 2-row straight wire housing connector with a 2.5mm pitch. Features male pin contacts made of gold-plated copper, rated for 3A current and 250V AC. This white, lead-free, RoHS compliant component is designed for cable mounting with a snap-in panel mount option. Operating temperature range is -35°C to 85°C.
Hirose DF1BA-14DEP-2.5RC technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 18.5mm |
| Gender | Female |
| Height | 11.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1BA-14DEP-2.5RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.