
8-position, 1-row vertical header with a 2.5mm pitch. Features male pin contacts made of brass with tin plating, offering a 3A current rating and 250V voltage rating. Through-hole mounting with solder termination. Nylon insulation in white, with a white housing, rated UL94 V-0 for flammability. Operating temperature range of -35°C to 85°C.
Hirose DF1BD-8P-2.5DSA(05) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1BD-8P-2.5DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.