14-position shrouded header with a 2.5mm pitch, designed for board-to-board applications. Features male pin contacts made of brass with tin plating, offering a 3A current rating and 250V voltage rating. The white nylon housing ensures UL94 V-0 flammability resistance. Termination is via solder, with a through-hole mounting style.
Hirose DF1BZ-14P-2.5DSA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Mated Stacking Heights | 14mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1BZ-14P-2.5DSA to view detailed technical specifications.
No datasheet is available for this part.