This Hirose DF1BZ-8DP-2.5DS(18) connector features 8 male pin contacts with a tin plating, arranged in a 2-row, 8-position configuration. The connector has a 0.098inch pitch and a contact mating length of 0.177inch. It is available in bulk packaging with 100 pieces per package and is compliant with RoHS regulations. The connector is designed for through hole mounting and is suitable for use in a variety of applications.
Hirose DF1BZ-8DP-2.5DS(18) technical specifications.
| Color | Red |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1BZ-8DP-2.5DS(18) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.