Hirose DF1C-2P-2.5DS(05) technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1C-2P-2.5DS(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.