Hirose DF1E-2428PCA technical specifications.
| Contact Plating | Gold |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DF1E |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-2428PCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.