Hirose DF1E-5RS/P-2.5 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 7.4mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Material | Polymide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-5RS/P-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
