
6-position, 1-row straight cable mount wire housing with 2.5mm pitch. Features female socket contacts made of copper with tin plating, rated for 3A current and 250V AC voltage. Operates within a temperature range of -35°C to 85°C. Housing color is white, and the component is lead-free and RoHS compliant.
Hirose DF1E-6S-2.5C technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 11.8mm |
| Height | 7.55mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-6S-2.5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
