Hirose DF1E-8RS/P-2.5 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Polymide |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1E |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-8RS/P-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.