10-position, straight, cable mount wire housing with a 2.5mm pitch. Features male pin contact type and a 3A current rating. Operating temperature range from -35°C to 85°C with a 250V AC voltage rating. White housing color, lead-free, and RoHS compliant.
Hirose DF1EA-10EP-2.5C technical specifications.
| Color | White |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 18.8mm |
| Height | 9mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1EA-10EP-2.5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.