30-position, 2-row straight receptacle wire housing with 1mm pitch and 1mm row spacing. Features gold-plated bronze female socket contacts, supporting 28-32AWG wire. Rated for 100V AC maximum operating voltage and operates between -35°C and 85°C. This beige, lead-free, RoHS-compliant component is designed for cable mounting and crimp termination.
Hirose DF20A-30DS-1C technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.1mm |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | DF20 |
| Termination | Crimp |
| Width | 5mm |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20A-30DS-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
