
40-position, 2-row, 1mm pitch receptacle wire housing for crimp termination. Features female socket contacts made of gold-plated bronze, rated for 1A current and 100V AC. This straight, cable mount housing has a beige color, measures 22.2mm in length, 5mm in width, and 4.1mm in depth, with a height of 5mm. Operating temperature range is -35°C to 85°C. RoHS compliant.
Hirose DF20A-40DS-1C technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.1mm |
| Gender | Receptacle |
| Height | 5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF20 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20A-40DS-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
