Hirose DF20B-2830SCFA technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF20 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20B-2830SCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.