Hirose DF20B-2830SCFA(41) technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF20 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20B-2830SCFA(41) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.