
1mm pitch shrouded header with 10 positions and 2 rows, featuring right-angle surface mount termination. Male pin contacts are gold-plated bronze alloy, rated for 1A current and 100V AC. Housing and insulation are beige nylon, with a UL94 V-0 flammability rating. Operating temperature range is -35°C to 85°C, with a mating cycle rating of 50.
Hirose DF20F-10DP-1H(50) technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Pitch | 1mm |
| Length | 7.5mm |
| Mating Cycles | 50 |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | DF20 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20F-10DP-1H(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
