
1mm pitch shrouded header connector, male pin contact type, straight orientation, surface mount termination. Features 10 positions, 2 rows, and gold-plated bronze contacts for 1A current rating and 100V AC voltage rating. Nylon insulation material with a beige housing and natural insulation color. Operates within a temperature range of -35°C to 85°C, with a flammability rating of UL94 V-0. Lead-free and RoHS compliant.
Hirose DF20F-10DP-1V(56) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Pitch | 1mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 100V |
| Current Rating | 1A |
| Depth | 5.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Mated Stacking Heights | 5.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF20 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20F-10DP-1V(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.