
These female signal contacts from Hirose are made of bronze with a gold plating, suitable for wire gauges between 28 and 30 AWG. They are designed for crimp termination and are available in packs of 20,000. The contacts are RoHS compliant and packaged on tape and reel.
Hirose DF20F-2830SCFA(44) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF20 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20F-2830SCFA(44) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
