Hirose DF21-20S-0.6V(56) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | DF21 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF21-20S-0.6V(56) to view detailed technical specifications.
No datasheet is available for this part.