1-position shrouded header with male pin contacts, featuring a tin-plated copper alloy construction and tin-copper mating finish. This through-hole mount component offers a 1kV voltage rating and a 28.7mm mated stacking height. Constructed with beige nylon insulation, it meets UL94 V-0 flammability standards and is RoHS compliant.
Hirose DF22-1P-7.92DSA(05) technical specifications.
| Color | Beige |
| Contact Finish - Mating | Tin-Copper |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.354inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 28.7mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22-1P-7.92DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.