The DF22-2RS/P-7.92 connector is a 2-position, 2-way connector with a 7.92mm pitch. It is rated for 30A and 1kV. The operating temperature range is -35°C to 85°C. This connector is available in a 100-pack quantity and is compliant with RoHS regulations.
Hirose DF22-2RS/P-7.92 technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 2 |
| Number of Ways | 2 |
| Package Quantity | 100 |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF22 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22-2RS/P-7.92 to view detailed technical specifications.
No datasheet is available for this part.