
3-position, right-angle shrouded header with a 7.92mm pitch. Features male pin contacts made of copper alloy with copper, tin, and lead plating, offering a 25A current rating and 600V voltage rating. Designed for through-hole mounting with solder termination, this beige connector operates within a temperature range of -35°C to 85°C. Its dimensions are 27.72mm in length and 12.2mm in depth.
Hirose DF22-3P-7.92DS(05) technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.354inch |
| Contact Plating | Copper, Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Depth | 12.2mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22-3P-7.92DS(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
