4-position, straight, female socket wire housing with a 7.92mm pitch. Rated for 18A maximum current and 1kV AC/DC voltage, operating between -35°C and 85°C. Features a white housing and copper alloy contacts, designed for cable mounting with a straight orientation. Accommodates wire gauges from 10AWG to 16AWG and is RoHS compliant.
Hirose DF22-4S-7.92C(28) technical specifications.
| Color | White |
| Contact Plating | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 20mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 31.34mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Crimp |
| DC Rated Voltage | 1kV |
| Width | 11.55mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22-4S-7.92C(28) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.