5-position, single-row right-angle header with 7.92mm pitch. Features male pin contacts made of copper alloy with tin-copper mating finish and tin-lead plating. Nylon insulation in beige, with a beige housing, rated UL94 V-0 for flammability. Through-hole mounting with solder termination, suitable for 1kV DC rated voltage.
Hirose DF22-5P-7.92DS(05) technical specifications.
| Contact Finish - Mating | Tin-Copper |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EnerBee™ DF22 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22-5P-7.92DS(05) to view detailed technical specifications.
No datasheet is available for this part.