
5-position, straight, male pin header with a 7.92mm pitch. Features copper alloy contacts with tin-copper mating finish and tin plating, designed for solder termination. This through-hole mount component offers a 25A current rating and 1kV voltage rating. The beige nylon housing has a UL94 V-0 flammability rating.
Hirose DF22-5P-7.92DSA(05) technical specifications.
| Contact Finish - Mating | Tin-Copper |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 28.7mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22-5P-7.92DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
