Hirose DF22A-1012SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Voltage Rating (AC) | 1kV |
| Contact Voltage Rating (DC) | 1kV |
| Current Rating | 30A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22A-1012SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.