Hirose DF22A-1416SCFA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22A-1416SCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
