Hirose DF22B/C-3RS/P-7.92 technical specifications.
| Number of Positions | 3 |
| Number of Ways | 3 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | DF22 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22B/C-3RS/P-7.92 to view detailed technical specifications.
No datasheet is available for this part.