Hirose DF22L-3P-7.92DS technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.354inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Diameter | 7.92mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.312inch |
| RoHS Compliant | No |
| Series | EnerBee™ DF22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF22L-3P-7.92DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.