Hirose DF22L-5S-7.92C technical specifications.
| Color | Red |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.312inch |
| RoHS Compliant | No |
| Series | DF22 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF22L-5S-7.92C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
