Hirose DF22R-1S-7.92C(28) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22R-1S-7.92C(28) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.