
2-position, straight, cable mount wire housing with a 7.92mm pitch. Features female socket contacts made of copper alloy with copper and tin plating, rated for 18A and 600V AC. Operates within a temperature range of -35°C to 85°C. This black, lead-free, RoHS-compliant connector supports wire gauges from 10AWG to 16AWG.
Hirose DF22R-2S-7.92C(28) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Type | Female Socket |
| Current Rating | 18A |
| Depth | 20mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EnerBee™ DF22 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 11.55mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22R-2S-7.92C(28) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.