This Hirose DF22R-3S-7.92C is a 3-position female socket with a crimp termination and a 0.312inch pitch. It is available in bulk packaging. The socket is designed for free-hanging applications. The DF22 series is a type of wire housing and contact.
Hirose DF22R-3S-7.92C technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.312inch |
| Series | DF22 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22R-3S-7.92C to view detailed technical specifications.
No datasheet is available for this part.