
4-position, right-angle shrouded header with a 7.92mm pitch. Features male pin contacts made of copper alloy with tin-copper mating finish, offering a 25A current rating and 1kV voltage rating. Solder termination and through-hole mounting facilitate robust board-to-board connections. Nylon insulation in black provides UL94 V-0 flammability rating.
Hirose DF22R-4P-7.92DS(05) technical specifications.
| Contact Finish - Mating | Tin-Copper |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| RoHS Compliant | Yes |
| Series | EnerBee™ DF22 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22R-4P-7.92DS(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
