Hirose DF22R-5S-7.92C(28) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 20mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.26mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Crimp |
| DC Rated Voltage | 1kV |
| Width | 11.55mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22R-5S-7.92C(28) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
