Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HIROSE

DF23C-16DP-0.5V(92)

Datasheet
16 Pos 0.5mm Pitch Board-to-Board Header, Male, Straight, SMD
Hirose

DF23C-16DP-0.5V(92)

16 Pos 0.5mm Pitch Board-to-Board Header, Male, Straight, SMD

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

16-position, 2-row male board-to-board header with a 0.5mm pitch. Features straight, surface-mount termination with gold-plated bronze and copper alloy contacts. Rated for 50V and 300mA, operating between -35°C and 85°C. Housing is black, UL94 V-0 flammability rated, and lead-free. Mated stacking height is 1.5mm.

Voltage Rating50V
Current Rating300mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Hirose DF23C-16DP-0.5V(92) technical specifications.

General

Contact Gender
Male
Contact Material
Bronze, Copper Alloy
Contact Plating
Gold
Current Rating
300mA
Flammability Rating
UL94 V-0
Gender
Male
Housing Color
Black
Lead Free
Lead Free
Mated Stacking Heights
1.5mm
Max Operating Temperature
85°C
Min Operating Temperature
-35°C
Mount
Surface Mount
Number of Contacts
16
Number of Positions
16
Number of Rows
2
Orientation
Straight
Package Quantity
2000
Packaging
Tape and Reel
Pitch
0.5mm
Reach SVHC Compliant
No
RoHS Compliant
Yes
Row Spacing
4.3mm
Series
DF23
Termination
SMD/SMT
Voltage Rating
50V

Compliance

RoHS
Compliant

Datasheet

Hirose DF23C-16DP-0.5V(92) Datasheet

Download the complete datasheet for Hirose DF23C-16DP-0.5V(92) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com