
This 30-position, 2-row surface mount header from Hirose features a contact material of bronze and copper alloy with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The header is designed for surface mount applications and is available in a tape and reel packaging. It is compliant with RoHS regulations and has a voltage rating of 50V with a current rating of 300mA.
Hirose DF23C-30DS-0.5V(51) technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Series | DF23 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF23C-30DS-0.5V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
