
50-position, 2-row board-to-board receptacle with a 0.5mm pitch. Features straight, surface mount termination with solder contacts made of bronze and copper alloy, plated with gold. Offers a 300mA current rating and 50V voltage rating, with a mated stacking height of 1.5mm. Operates within a -35°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
Hirose DF23C-50DS-0.5V(51) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Series | DF23 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF23C-50DS-0.5V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
