Hirose DF23C-60DS-0.5V(51) technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Series | DF23 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF23C-60DS-0.5V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
