Hirose DF24-3234SCFA technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF24 |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 34AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF24-3234SCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.