Hirose DF24-50DS-PTB technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 50 |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | DF24 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF24-50DS-PTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.