Hirose DF28N-150DP-0.4H(51) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF28 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF28N-150DP-0.4H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.