
Shrouded header with 10 positions and a 2mm pitch. Features male pin contacts with gold plating over brass, offering a 3A current rating and 100V voltage rating. Designed for right-angle, through-hole mounting with a 5mm height and 22mm length. Constructed with black nylon insulation and housing, meeting UL94 V-0 flammability standards. Operates within a temperature range of -55°C to 105°C and is lead-free and RoHS compliant.
Hirose DF3-10P-2DS(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-10P-2DS(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
