Hirose DF3-10P-2DSA technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 5mm |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 10 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3-10P-2DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.