This Hirose DF3-10S-2R28(05) connector features a 10-position female IDC socket with a 2mm pitch and 28AWG wire/cable type. It has a current rating of 3A and a voltage rating of 100V. The connector is RoHS compliant and available in a bulk packaging quantity of 100. It is designed for use with discrete wire/cable and has a termination type of IDC.
Hirose DF3-10S-2R28(05) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-10S-2R28(05) to view detailed technical specifications.
No datasheet is available for this part.